Automotive-grade operational amplifier featuring a 21 MHz unity-gain bandwidth and 2.4 V/µs slew rate. This single-function, voltage-feedback amplifier offers a low input offset voltage of 120 µV maximum and a nominal common-mode rejection ratio of 129 dB. Designed for a supply voltage range of 2.5 V nominal to 6 V maximum, it operates across an automotive temperature range of -40°C to 125°C. The component is housed in a 5-pin SOT-23 (R-PDSO-G5) package with a width of 1.6 mm and length of 2.92 mm.
Sign in to ask questions about the National Semiconductor LMP7731MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMP7731MF/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 120 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Slew Rate-Nom | 2.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 129 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 21000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMP7731MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.