The LMP90079MH/NOPB is a 28-pin dual-supply voltage comparator from National Semiconductor, operating within a temperature range of -40°C to 125°C. It features a single function and is available in a TSSOP-28 package. The comparator has a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 5.5V and 2.85V, respectively. This device is suitable for automotive applications.
National Semiconductor LMP90079MH/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.85 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.