The LMS1587ISX-ADJ is a single-output adjustable linear voltage regulator from National Semiconductor. It features an output voltage range of 1.225 to 1.275V and a maximum output current of 3A. The device is packaged in a TO-263, 3 PIN package and operates over a temperature range of -40 to 125°C. The LMS1587ISX-ADJ is suitable for use in a variety of applications requiring a stable and adjustable voltage source.
Sign in to ask questions about the National Semiconductor LMS1587ISX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMS1587ISX-ADJ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.64 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.225 |
| Output Voltage1-Max | 1.275 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMS1587ISX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.