The LMS1587ISX-ADJ/NOPB is a single-output linear voltage regulator with adjustable output voltage. It has a maximum output current of 3A and operates over a temperature range of -40°C to 125°C. The device is packaged in a TO-263 package and is compliant with ROHS regulations.
National Semiconductor LMS1587ISX-ADJ/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.64 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.225 |
| Output Voltage1-Max | 1.275 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMS1587ISX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.