The LMS202ECM/NOPB is a commercial-grade line transceiver from National Semiconductor. It features 16 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 7mA. It is available in a 16-pin R-PDSO-G16 package, measuring 3.899mm in width and 9.902mm in length. The LMS202ECM/NOPB is designed for use in bus transceiver applications and is compliant with commercial temperature grade requirements.
National Semiconductor LMS202ECM/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.899 |
| Length | 9.902 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMS202ECM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.