The LMS8117ADTX-ADJ/NOPB is a single output linear voltage regulator with adjustable output voltage. It has a maximum output current of 1A and a dropout voltage of 1.2V. The device is packaged in a TO-252 package and has an operating temperature range of 0°C to 125°C. It is designed for use in a variety of applications, including power management in electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LMS8117ADTX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMS8117ADTX-ADJ/NOPB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.58 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13.8 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMS8117ADTX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.