5-pin operational amplifier featuring a 35 µV maximum input offset voltage and 3 MHz bandwidth. This voltage-feedback amplifier offers a nominal supply voltage of 5V, with a maximum supply voltage limit of 5.5V and a maximum supply current of 1.5mA. It boasts a nominal slew rate of 4V/µs and a common-mode reject ratio of 130, with a unity gain bandwidth of 3000 kHz. The device is housed in a 5-terminal, SOT-23 (PDSO5) package, measuring 1.6mm in width and 2.92mm in length, and operates within a commercial temperature grade from 0°C to 70°C. Frequency compensation and low-offset, low-bias characteristics are integrated.
National Semiconductor LMV2011MF/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 35 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV2011MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.