Dual comparator IC featuring a maximum input offset voltage of 7000 µV and a 450 ns response time. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a nominal supply voltage of 2.7V, with a maximum limit of 5.5V. The device has a maximum supply current of 0.25 mA and is housed in an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length.
Sign in to ask questions about the National Semiconductor LMV393MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV393MX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.25 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV393MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.