Dual-terminal, 1.24V voltage reference IC with a single output. Features a commercial temperature grade, operating from 1.24V to 30V supply voltage. Housed in a 5-pin SOT-23 (PDSO5) package with dimensions of 2.92mm length and 1.6mm width. Maximum operating temperature is 70°C, with a minimum of 0°C.
Sign in to ask questions about the National Semiconductor LMV431ACM5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV431ACM5/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 1.24 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV431ACM5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.