The LMV431AIM5/NOPB is an industrial voltage reference from National Semiconductor with a nominal supply voltage of 6V and a maximum supply voltage of 30V. It has a temperature grade of industrial and operates over a temperature range of -40°C to 85°C. The device has a single function and a single output, with a 5-pin LSSOP package type.
Sign in to ask questions about the National Semiconductor LMV431AIM5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV431AIM5/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 1.24 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV431AIM5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.