The LMV431AIM5X/NOPB is an industrial voltage reference from National Semiconductor with a nominal supply voltage of 6V and a maximum supply voltage of 30V. It operates over a temperature range of -40°C to 85°C and is available in a 5-pin LSSOP package. The device has a single function and one output, with a temperature grade of industrial. It is a voltage reference IC suitable for various applications.
National Semiconductor LMV431AIM5X/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 1.24 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV431AIM5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.