The LMV431AIMF is an industrial-grade voltage reference with a nominal supply voltage of 6V and a maximum supply voltage of 30V. It has a single output and is packaged in a SOT-23-3 package. The device operates over a temperature range of -40°C to 85°C and is suitable for use in industrial applications. The LMV431AIMF is a voltage reference IC from National Semiconductor.
Sign in to ask questions about the National Semiconductor LMV431AIMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV431AIMF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 1.24 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV431AIMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.