Industrial temperature grade, 3-terminal, dual-terminal voltage reference IC with a 1.24V output. Features a 1.3mm width and 2.92mm length in a 3-pin SOT-23 package. Operates across a wide temperature range from -40°C to 85°C, with a supply voltage range of 1.24V to 30V. Single function, single output device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LMV431AIMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV431AIMF/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 1.24 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV431AIMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.