Industrial temperature grade, 3-terminal, single-output voltage reference IC. Features a precise 1.24V output voltage with a wide supply voltage range from 1.24V to 30V. Housed in a compact 3-pin SOT-23 (R-PDSO-G3) package, measuring 2.92mm in length and 1.3mm in width. Operates reliably across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the National Semiconductor LMV431AIMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV431AIMFX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 1.24 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV431AIMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.