The LMV431BCM5X/NOPB is a commercial voltage reference from National Semiconductor. It operates over a temperature range of 0°C to 70°C and has a nominal supply voltage of 6V. The device is packaged in a 1.6mm x 2.92mm LSSOP and has a single output. It is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the National Semiconductor LMV431BCM5X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV431BCM5X/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 1.24 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV431BCM5X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.