The LMV431BIMFX is an industrial-grade voltage reference from National Semiconductor. It has a nominal supply voltage of 6V and can operate between 1.24V and 30V. This voltage reference is packaged in a SOT-23, 3 PIN package and is designed for industrial applications. The LMV431BIMFX can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the National Semiconductor LMV431BIMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV431BIMFX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 1.24 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV431BIMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.