The LMV431CM5/NOPB is a commercial voltage reference from National Semiconductor with a nominal supply voltage of 6V and a maximum supply voltage of 30V. It has a single output and is available in a 5-pin LSSOP package. The device operates over a temperature range of 0 to 70 degrees Celsius and is suitable for commercial applications. The LMV431CM5/NOPB is a single-function device with a terminal position of dual in-line.
National Semiconductor LMV431CM5/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 1.24 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV431CM5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.