The LMV431CM5X/NOPB is a commercial voltage reference IC with a nominal supply voltage of 6V and a maximum supply voltage of 30V. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The device has a single function and a single output. It is available in a LSSOP-5 package with dimensions of 1.6mm width and 2.92mm length.
Sign in to ask questions about the National Semiconductor LMV431CM5X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV431CM5X/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 1.24 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV431CM5X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.