Automotive-grade operational amplifier featuring a 10 MHz unity-gain bandwidth and 2.3 V/µs slew rate. This single-channel, voltage-feedback amplifier offers a maximum input offset voltage of 750 µV and a minimum voltage gain of 7940. It operates within a supply voltage range of 2.7 V to 6.6 V, with a maximum supply current of 0.22 mA. Packaged in an 8-terminal SOIC-8 (PDSO8) with dimensions of 3.9 mm width and 4.9 mm length, it supports an operating temperature range of -40°C to 125°C.
National Semiconductor LMV641MAE/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.22 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.11 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.095 |
| Slew Rate-Nom | 2.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 114 |
| Voltage Gain-Min | 7940 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV641MAE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.