Industrial-grade 5-pin comparator IC featuring a maximum input offset voltage of 8000 µV and a 68 ns response time. This single-function comparator operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 2.7V and a maximum limit of 6V. The device is housed in a compact SOT-23 (PDSO5) package with dimensions of 1.6mm width and 2.92mm length, drawing a maximum supply current of 0.11mA.
Sign in to ask questions about the National Semiconductor LMV7239M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV7239M5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.11 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.6 |
| Bias Current-Max (IIB) @25C | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV7239M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.