Industrial-grade comparator IC featuring a 5-pin SOT-23 package. Offers a maximum input offset voltage of 4000 µV and operates across an industrial temperature range of -40°C to 85°C. Supports a nominal supply voltage of 1.8V, with a maximum limit of 6V, and a maximum supply current of 0.016mA. This single-function comparator has a dual terminal position and a JEDEC package code of R-PDSO-G5.
Sign in to ask questions about the National Semiconductor LMV7271MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV7271MF/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.016 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV7271MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.