Industrial-grade comparator IC featuring a 5-pin SC-70 (R-PDSO-G5) package with a 1.25mm width and 2mm length. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V, supporting a maximum of 5.5V. Offers a maximum input offset voltage of 4000 µV and a maximum supply current of 0.016mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LMV7271MGX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV7271MGX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.016 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 4000 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV7271MGX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.