The LMV761MFX is an automotive-grade comparator from National Semiconductor. It operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 5.5V. The device has a maximum supply current of 0.7mA and a maximum input offset voltage of 1mV. The comparator is packaged in a SOT-23, 6 PIN package and is suitable for use in automotive applications.
Sign in to ask questions about the National Semiconductor LMV761MFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV761MFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.7 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Bias Current-Max (IIB) @25C | 0.00005 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV761MFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.