The LMV762MAX/NOPB is a dual comparator IC with a supply voltage of 2.7V and a maximum supply current of 1.4mA. It operates over a temperature range of -40°C to 125°C and is available in an automotive temperature grade. The device has 8 terminals and a pin count of 8, with a JEDEC package code of R-PDSO-G8. The comparator type is unspecified, but it has a maximum input offset voltage of 1000mV and a maximum bias current of 0.05μA. The package is a SOP8 with a width of 3.9mm and a length of 4.9mm.
Sign in to ask questions about the National Semiconductor LMV762MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV762MAX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 1.4 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Bias Current-Max (IIB) @25C | 0.00005 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV762MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.