Automotive-grade operational amplifier featuring a 1.4 MHz bandwidth and 6000 µV maximum input offset voltage. This single-function, 5-terminal device operates from a 2.7V nominal supply voltage, with a maximum supply voltage limit of 5.5V. It boasts a 0.23 mA maximum supply current and a 0.4 V/µs nominal slew rate. The voltage-feedback architecture, with frequency compensation, is housed in a compact PDSO5 (SOT-23) package measuring 2.92mm x 1.6mm.
National Semiconductor LMV931MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.23 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 81 |
| Voltage Gain-Min | 4500 |
| Unity Gain BW-Nom | 1400 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.