Automotive-grade operational amplifier with a 1.4 MHz bandwidth and 5 terminals. Features a 6000 µV maximum input offset voltage, 0.23 mA maximum supply current, and a 2.7 V nominal supply voltage, with a maximum limit of 5.5 V. This micropower, single-function IC utilizes a voltage-feedback architecture and offers a nominal slew rate of 0.4 V/µs. Packaged in a 5-pin SOT-23 (PDSO5) with dimensions of 1.6 mm width and 2.92 mm length, it operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the National Semiconductor LMV931MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV931MF/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.23 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 81 |
| Voltage Gain-Min | 4500 |
| Unity Gain BW-Nom | 1400 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV931MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.