Automotive-grade operational amplifier featuring a 1.4 MHz bandwidth and 5-pin PDSO5 (SC-70) package. This single-function, voltage-feedback amplifier operates from a 2.7V nominal supply voltage, with a maximum supply voltage limit of 5.5V. Key specifications include a maximum input offset voltage of 6000 µV, a nominal slew rate of 0.4 V/µs, and a minimum voltage gain of 4500. The device offers a nominal common-mode reject ratio of 81 and a maximum supply current of 0.23 mA, with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the National Semiconductor LMV931MGX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMV931MGX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.23 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 81 |
| Voltage Gain-Min | 4500 |
| Unity Gain BW-Nom | 1400 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV931MGX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.