Automotive-grade operational amplifier featuring a 1.4 MHz bandwidth and 0.4 V/µs slew rate. This single-function, voltage-feedback amplifier offers a 4000 µV maximum input offset voltage and 81 dB common-mode reject ratio. Operating from a 2.7V nominal supply voltage, it has a maximum supply current of 0.23mA and a minimum voltage gain of 4470. The component is housed in a 6-pin SC-70 package (R-PDSO-G6) with a 1.25mm width and 2mm length, suitable for operation between -40°C and 125°C.
National Semiconductor LMV981MGX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.23 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 81 |
| Voltage Gain-Min | 4470 |
| Unity Gain BW-Nom | 1400 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV981MGX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.