The LMX2531LQ1515E/NOPB is an industrial-grade phase-locked loop (PLL) from National Semiconductor, featuring a 36-pin HVQCCN package. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.8V and 3.2V. This PLL has a single function and is designed for use in industrial applications.
Sign in to ask questions about the National Semiconductor LMX2531LQ1515E/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LMX2531LQ1515E/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.2 |
| Supply Voltage-Min (Vsup) | 2.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMX2531LQ1515E/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.