The LP2951ACM/NOPB is an 8-pin dual linear voltage regulator with a nominal output voltage of 5V and a maximum output voltage of 29V. It can supply a maximum current of 0.1A and has a maximum operating temperature of 125°C. The device is packaged in a R-PDSO-G8 package and has a fixed/adjustable output voltage. It has a maximum input voltage of 30V and a maximum line and load regulation of 0.01%. The device has a dropout voltage of 0.38V at 5V output and 0.6V at maximum output voltage.
National Semiconductor LP2951ACM/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP2951ACM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.