Fixed/Adjustable Positive Single Output LDO Regulator, featuring a 0.38V typical dropout voltage and a maximum of 0.6V. This integrated circuit offers a 0.1A maximum output current with a nominal output voltage of 5V, adjustable from 1.24V to 29V. Designed for power management, it boasts a 0.02% line regulation and 0.015% load regulation. Encased in an 8-terminal PDSO package (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, this RoHS compliant component operates within a -40°C to 125°C temperature range and supports an absolute maximum input voltage of 30V.
National Semiconductor LP2951CM/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP2951CM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.