The LP2951CMMX is a linear voltage regulator with a 5V output voltage, 0.1A maximum output current, and adjustable output voltage. It operates over a temperature range of -40 to 125°C and is packaged in a plastic MSOP-8 package. The device has a maximum input voltage of 30V and a maximum dropout voltage of 0.6V. It also features a maximum line regulation of 0.02% and a maximum load regulation of 0.015%.
National Semiconductor LP2951CMMX technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP2951CMMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.