The LP2951CMWC is an adjustable linear voltage regulator with a maximum output voltage of 29V and a minimum output voltage of 1.24V. It can handle a maximum output current of 0.1A and has a maximum voltage tolerance of 2.8V. The device is suitable for operation in a temperature range of -40°C to 125°C. It has a fixed/adjustable output voltage and a dropout voltage of 0.38V at 5V nominal output voltage.
National Semiconductor LP2951CMWC technical specifications.
| Number of Terminals | 8 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.8 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP2951CMWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.