The LP2951CMX is a linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.1A. It has a maximum operating temperature of 125C and is packaged in an 8-pin SOP package. The regulator has a maximum dropout voltage of 0.6V and a maximum line regulation of 0.02%. It is designed for use in a variety of applications, including those requiring a stable and efficient voltage supply.
National Semiconductor LP2951CMX technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP2951CMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.