The LP2951CSD is a dual linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.1A. It has a maximum junction temperature of 125°C and is packaged in an LLP-8 package. The device has a fixed/adjustable output voltage and a maximum voltage tolerance of 2.4%. It can operate with an input voltage up to 30V and has a maximum line regulation of 0.02% and a maximum load regulation of 0.015%. The dropout voltage is 0.38V at nominal conditions and 0.6V at maximum conditions.
National Semiconductor LP2951CSD technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP2951CSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.