The LP2966IMM-2828/NOPB is an 8-pin dual output LDO regulator with a nominal output voltage of 2.8V and a maximum output current of 150mA. It operates over a temperature range of -40C to 125C and is packaged in a TSSOP-8 package. The device has a maximum input voltage of 7V and a maximum dropout voltage of 270mV. It also features a maximum line regulation of 0.28mV and a maximum load regulation of 10mV.
Sign in to ask questions about the National Semiconductor LP2966IMM-2828/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LP2966IMM-2828/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.702 |
| Output Voltage1-Max | 2.898 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.135 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7.5 |
| Line Regulation-Max | 0.0028 |
| Load Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 0.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP2966IMM-2828/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.