Industrial-grade, 1-channel power supply support circuit. Features a 5-terminal, SOT-23 (R-PDSO-G5) package with dual terminal positioning. Operates across a wide temperature range from -40°C to 85°C, with a nominal supply voltage of 2.4V, supporting a range from 0.5V to 5.5V.
National Semiconductor LP3470IM5-4.63/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP3470IM5-4.63/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.