Adjustable positive single output LDO regulator with an output voltage range of 1.25V to 9V. Features a maximum output current of 1A and a nominal dropout voltage of 0.5V. This 5-terminal device is housed in a PDSO5 (SOT-223) package, measuring 3.56mm in width and 6.5mm in length. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the National Semiconductor LP38692MP-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LP38692MP-ADJ/NOPB technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 3.56 |
| Length | 6.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 9 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP38692MP-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.