The LP3965ES-ADJ/NOPB is a single output adjustable linear voltage regulator with an output voltage range of 1.216V to 5.1V and a maximum output current of 1.5A. It is packaged in a TO-263 package and is ROHS compliant. The device operates over a temperature range of -40°C to 125°C. The dropout voltage is 0.24V at nominal conditions and 0.55V at maximum conditions.
Sign in to ask questions about the National Semiconductor LP3965ES-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LP3965ES-ADJ/NOPB technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.216 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.24 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP3965ES-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.