Adjustable positive single output LDO regulator with an output voltage range of 1.25V to 6V and a maximum output current of 0.3A. Features a maximum dropout voltage of 0.22V and a typical dropout voltage of 0.12V. Housed in an 8-terminal MSOP-8 package with a JEDEC package code of S-PDSO-G8. Operates across a temperature range of -40°C to 85°C, with a junction temperature maximum of 150°C.
Sign in to ask questions about the National Semiconductor LP3982IMM-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LP3982IMM-ADJ/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 6 |
| Output Current1-Max | 0.3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.12 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP3982IMM-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.