IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, LLP-10, Fixed Positive Multiple Output LDO Regulator
Sign in to ask questions about the National Semiconductor LP3996SD-3030/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LP3996SD-3030/NOPB technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.887 |
| Output Voltage1-Max | 3.112 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3.75 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.21 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.018 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP3996SD-3030/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.