The LP5522TM is a commercial extended LED display driver from National Semiconductor. It operates over a temperature range of -30°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in a 6-pin VFBGA with a width of 0.815mm and a length of 1.215mm. It is designed to drive LED displays and is suitable for use in commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LP5522TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.815 |
| Length | 1.215 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP5522TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.