The LP5522TMX is a commercial extended temperature grade LED display driver IC from National Semiconductor, featuring a 6-pin R-PBGA-B6 package. It operates over a temperature range of -30 to 85 degrees Celsius and is powered by a nominal 3.6V supply voltage, with a minimum of 2.7V and a maximum of 5.5V. The device is designed for use in LED display applications and is available in a 0.815mm wide and 1.215mm long VFBGA package with a BGA6,2X3,16 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LP5522TMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.815 |
| Length | 1.215 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP5522TMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.