The LP5524TM-5 is a 9-pin industrial LED display driver from National Semiconductor, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 2.7 to 5.5 volts and is packaged in a 1.215x1.215mm S-PBGA-B9 package. This device is designed for use in industrial applications and is available from National Semiconductor.
National Semiconductor LP5524TM-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.215 |
| Length | 1.215 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.