The LP5996SD-3030/NOPB is a dual linear voltage regulator with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-XDSO-N10 and measures 3mm in width and 3mm in length. The device has a fixed output voltage of 3V with a dropout voltage of 0.21V and a maximum output current of 150mA. It can operate with an input voltage range of 2V to 6V and has a voltage tolerance of 3.75V. The device is suitable for use in applications where a stable voltage is required.
Sign in to ask questions about the National Semiconductor LP5996SD-3030/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LP5996SD-3030/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.8875 |
| Output Voltage1-Max | 3.1125 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3.75 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.21 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.018 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP5996SD-3030/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.