Industrial-grade comparator IC featuring a 5-pin SC-70 (R-PDSO-G5) package. Offers a maximum input offset voltage of 2900 µV and a response time of 15000 ns. Operates within a supply voltage range of 2.7 V to 6 V, with a maximum supply current of 1.2 mA. Designed for industrial temperature grades, functioning from -40°C to 85°C.
Sign in to ask questions about the National Semiconductor LPV7215MGX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LPV7215MGX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.0012 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2900 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LPV7215MGX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.