Industrial-grade, 8-terminal switched capacitor converter IC operating from 3.5V to 5.5V input. Features an 80kHz switching frequency and a single function for DC/DC conversion. Packaged in an 8-pin SOIC (PDSO8) with dimensions of 4.9mm length and 3.9mm width. Operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the National Semiconductor MAX660MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor MAX660MX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MAX660MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.