The MF10AJ is a dual-function active filter from National Semiconductor, designed for operation over a temperature range of -55 to 125°C. It features a 20-pin DIP package, with a width of 7.62mm and a length of 24.51mm. The device operates on a supply voltage range of 4.5 to 7V, with a nominal supply voltage of 5V and a negative supply voltage of -5V. The MF10AJ is a military-temperature-grade component, suitable for use in high-reliability applications.
National Semiconductor MF10AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MF10AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.