IC,FILTER,AP/BP/HP/LP/NOTCH,CMOS,DIP,20PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |