IC,DRAM,NON-MUXED ADDR,1KX1,MOS,DIP,18PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
National Semiconductor MM1103N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Temperature Grade | OTHER |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Access Time-Max | 300 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |